
VJ1206Y105KXXTW1BC | |
---|---|
DigiKey Part Number | 720-1858-2-ND - Tape & Reel (TR) 720-1858-1-ND - Cut Tape (CT) 720-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXXTW1BC |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXXTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.01800 | $10.18 |
50 | $0.72920 | $36.46 |
100 | $0.64050 | $64.05 |
500 | $0.49168 | $245.84 |
1,000 | $0.44578 | $445.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38797 | $1,163.91 |
6,000 | $0.36150 | $2,169.00 |
9,000 | $0.33933 | $3,053.97 |
15,000 | $0.33231 | $4,984.65 |
21,000 | $0.32334 | $6,790.14 |
30,000 | $0.31472 | $9,441.60 |
36,000 | $0.31063 | $11,182.68 |
72,000 | $0.30025 | $21,618.00 |
75,000 | $0.29614 | $22,210.50 |