VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206G476MXYTW1BC

DigiKey Part Number
720-1857-2-ND - Tape & Reel (TR)
720-1857-1-ND - Cut Tape (CT)
720-1857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206G476MXYTW1BC
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206G476MXYTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.55100$55.51
50$4.33540$216.77
100$3.96100$396.10
500$3.32758$1,663.79
1,000$3.13184$3,131.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.97070$5,941.40
4,000$2.83803$11,352.12
6,000$2.77158$16,629.48
10,000$2.69791$26,979.10
14,000$2.65484$37,167.76
20,000$2.61341$52,268.20
24,000$2.59376$62,250.24
Manufacturers Standard Package