New Product
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206G106KXXTW1BC

DigiKey Part Number
720-VJ1206G106KXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206G106KXXTW1BCCT-ND - Cut Tape (CT)
720-VJ1206G106KXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206G106KXXTW1BC
Description
CAP CER 10 UF 25V X5R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206X106K250CTWalsin Technology Corporation24,8391292-1206X106K250CT-ND$2.06000Parametric Equivalent
CGA5L3X5R1E106K160ABTDK22,332445-12854-1-ND$5.43000Parametric Equivalent
GJ831CR61E106KE83LMurata Electronics5,970490-14441-1-ND$10.19000Parametric Equivalent
GMC31X5R106K25NTCal-Chip Electronics, Inc.4,2974713-GMC31X5R106K25NTCT-ND$2.06000Parametric Equivalent
NMC1206X5R106K25TRPLPFNIC Components Corp24,8884988-NMC1206X5R106K25TRPLPFCT-ND$3.45000Parametric Equivalent
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.09400$40.94
50$3.13900$156.95
100$2.84550$284.55
500$2.34888$1,174.44
1,000$2.19530$2,195.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.06898$4,137.96
4,000$1.96500$7,860.00
6,000$1.91292$11,477.52
10,000$1.85520$18,552.00
14,000$1.82145$25,500.30
20,000$1.78899$35,779.80
Manufacturers Standard Package