VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A821JXAAT

DigiKey Part Number
720-VJ1206A821JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A821JXAATCT-ND - Cut Tape (CT)
720-VJ1206A821JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A821JXAAT
Description
CAP CER 820PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A821JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.77400$17.74
50$1.30220$65.11
100$1.05180$105.18
500$0.74638$373.19
1,000$0.69350$693.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64768$1,943.04
6,000$0.62490$3,749.40
9,000$0.60495$5,444.55
15,000$0.59751$8,962.65
21,000$0.59561$12,507.81
30,000$0.58950$17,685.00
36,000$0.58861$21,189.96
72,000$0.58551$42,156.72
Manufacturers Standard Package