
VJ1206A820JXEAC | |
---|---|
DigiKey Part Number | 720-VJ1206A820JXEACTR-ND - Tape & Reel (TR) 720-VJ1206A820JXEACCT-ND - Cut Tape (CT) 720-VJ1206A820JXEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A820JXEAC |
Description | CAP CER 82PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A820JXEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21100 | $32.11 |
50 | $2.43700 | $121.85 |
100 | $2.19970 | $219.97 |
500 | $1.79756 | $898.78 |
1,000 | $1.67340 | $1,673.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52005 | $4,560.15 |
6,000 | $1.44500 | $8,670.00 |
9,000 | $1.39682 | $12,571.38 |
15,000 | $1.36574 | $20,486.10 |
21,000 | $1.34138 | $28,168.98 |
30,000 | $1.31794 | $39,538.20 |
36,000 | $1.30683 | $47,045.88 |