VJ1206A820JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.89067
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.40722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.89067
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.16862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.80037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.63226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.80037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.63226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.44396
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.34818
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96619
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.44396
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A820JXBCW1BC

DigiKey Part Number
VJ1206A820JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A820JXBCW1BC
Description
CAP CER 82PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A820JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37368$1,494.72
Manufacturers Standard Package