
VJ1206A820JXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A820JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A820JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A820JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A820JXAPW1BC |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A820JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94600 | $47.30 |
100 | $0.83590 | $83.59 |
500 | $0.65032 | $325.16 |
1,000 | $0.59316 | $593.16 |
2,500 | $0.53286 | $1,332.15 |
5,000 | $0.49655 | $2,482.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.44675 | $6,701.25 |
30,000 | $0.42499 | $12,749.70 |
45,000 | $0.41831 | $18,823.95 |