VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A820JXAPW1BC

DigiKey Part Number
720-VJ1206A820JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A820JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A820JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A820JXAPW1BC
Description
CAP CER 82PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A820JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30600$13.06
50$0.94600$47.30
100$0.83590$83.59
500$0.65032$325.16
1,000$0.59316$593.16
2,500$0.53286$1,332.15
5,000$0.49655$2,482.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.44675$6,701.25
30,000$0.42499$12,749.70
45,000$0.41831$18,823.95
Manufacturers Standard Package