VJ1206A681KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.47991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.58424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.94841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.47991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.58424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.63557
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.58424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.82664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.58424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.63557
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681KXACW1BC

DigiKey Part Number
VJ1206A681KXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681KXACW1BC
Description
CAP CER 680PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A681FXAARVishay Vitramon0VJ1206A681FXAAR-ND$4.47991Upgrade
VJ1206A681FXAATVishay Vitramon0VJ1206A681FXAAT-ND$4.58424Upgrade
VJ1206A681FXACW1BCVishay Vitramon0VJ1206A681FXACW1BC-ND$1.94841Upgrade
VJ1206A681FXAMRVishay Vitramon0VJ1206A681FXAMR-ND$4.47991Upgrade
VJ1206A681FXAMTVishay Vitramon0VJ1206A681FXAMT-ND$4.58424Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04224$4,168.96
Manufacturers Standard Package