VJ1206A680GXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.47079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.47079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.47079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.88408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.80832
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.88408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.80832
Datasheet
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A680GXAAC

DigiKey Part Number
VJ1206A680GXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A680GXAAC
Description
CAP CER 68PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A680GXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A680FXAACVishay Vitramon0VJ1206A680FXAAC-ND$3.55839Upgrade
VJ1206A680FXAAPVishay Vitramon0VJ1206A680FXAAP-ND$3.47079Upgrade
VJ1206A680FXAMCVishay Vitramon0VJ1206A680FXAMC-ND$3.55839Upgrade
VJ1206A680FXAMPVishay Vitramon0VJ1206A680FXAMP-ND$3.47079Upgrade
VJ1206A680FXBACVishay Vitramon0VJ1206A680FXBAC-ND$3.55839Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.88408$17,304.48