VJ1206A561GXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.91883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.82857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.91883
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.59250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.10043
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.18152
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.10043
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.18152
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.18404
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.90802
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.60884
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.96110
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.32450
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $7.65000
Datasheet
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A561GXBCW1BC

DigiKey Part Number
VJ1206A561GXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A561GXBCW1BC
Description
CAP CER 560PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A561GXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A561FXBATVishay Vitramon0VJ1206A561FXBAT-ND$3.91883Upgrade
VJ1206A561FXBCW1BCVishay Vitramon0VJ1206A561FXBCW1BC-ND$3.82857Upgrade
VJ1206A561FXBMTVishay Vitramon0VJ1206A561FXBMT-ND$3.91883Upgrade
VJ1206A561FXBPW1BCVishay Vitramon0VJ1206A561FXBPW1BC-ND$3.59250Upgrade
VJ1206A561GXBARVishay Vitramon0VJ1206A561GXBAR-ND$3.10043Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.11237$12,449.48
Manufacturers Standard Package