4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A472JXAMT

DigiKey Part Number
720-VJ1206A472JXAMTTR-ND - Tape & Reel (TR)
720-VJ1206A472JXAMTCT-ND - Cut Tape (CT)
720-VJ1206A472JXAMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A472JXAMT
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A472JXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.81500$38.15
50$2.91700$145.85
100$2.63910$263.91
500$2.17096$1,085.48
1,000$2.02611$2,026.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.84732$5,541.96
6,000$1.75980$10,558.80
9,000$1.71596$15,443.64
15,000$1.66737$25,010.55
21,000$1.63896$34,418.16
30,000$1.61163$48,348.90
Manufacturers Standard Package