VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A472GXACW1BC

DigiKey Part Number
720-VJ1206A472GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A472GXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A472GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A472GXACW1BC
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A472GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.70100$27.01
50$2.02980$101.49
100$1.70540$170.54
500$1.47732$738.66
1,000$1.37017$1,370.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14299$4,571.96
8,000$1.12618$9,009.44
12,000$1.11976$13,437.12
20,000$1.08659$21,731.80
28,000$1.06720$29,881.60
40,000$1.04855$41,942.00
48,000$1.03971$49,906.08
Manufacturers Standard Package