VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470KXBPW1BC

DigiKey Part Number
720-VJ1206A470KXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A470KXBPW1BCCT-ND - Cut Tape (CT)
720-VJ1206A470KXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A470KXBPW1BC
Description
CAP CER 47PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470KXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40400$14.04
50$1.02300$51.15
100$0.90570$90.57
500$0.65802$329.01
1,000$0.58848$588.48
2,500$0.57139$1,428.47
5,000$0.54326$2,716.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.44837$6,725.55
30,000$0.44536$13,360.80
45,000$0.44381$19,971.45
75,000$0.44203$33,152.25
105,000$0.43962$46,160.10
150,000$0.43231$64,846.50
180,000$0.42884$77,191.20
Manufacturers Standard Package