VJ1206A470GXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.16235
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.08160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.16235
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.08160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.39334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.29202
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.39334
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.29202
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60201
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.18404
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.18404
Datasheet
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470GXCAP

DigiKey Part Number
VJ1206A470GXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A470GXCAP
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470GXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A470FXCACVishay Vitramon0VJ1206A470FXCAC-ND$3.16235Upgrade
VJ1206A470FXCAPVishay Vitramon0VJ1206A470FXCAP-ND$3.08160Upgrade
VJ1206A470FXCMCVishay Vitramon0VJ1206A470FXCMC-ND$3.16235Upgrade
VJ1206A470FXCMPVishay Vitramon0VJ1206A470FXCMP-ND$3.08160Upgrade
VJ1206A470FXEACVishay Vitramon0VJ1206A470FXEAC-ND$4.39334Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.12162$21,216.20
Manufacturers Standard Package