VJ1206A470GXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.89067
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.00450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.89067
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67562
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.57229
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.67562
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.57229
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.69381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.69381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.55860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.85883
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470GXBAP

DigiKey Part Number
VJ1206A470GXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A470GXBAP
Description
CAP CER 47PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470GXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.34818$23,481.80
Manufacturers Standard Package