Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A390JXACW1BC | |
|---|---|
DigiKey Part Number | BC1310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A390JXACW1BC |
Description | CAP CER 39PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A390JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C390J5GACTU | KEMET | 9,172 | 399-C1206C390J5GACTUCT-ND | $2.96000 | Direct |
| CC1206JRNPO9BN390 | YAGEO | 11,718 | 311-1157-1-ND | $1.73000 | Direct |
| KGM31BCG1H390JT | KYOCERA AVX | 1,682 | 478-KGM31BCG1H390JTCT-ND | $2.30000 | Direct |
| 12067A390GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H390GTTR-ND | $3.58174 | Upgrade |
| C1206C390F1GACTU | KEMET | 0 | 399-C1206C390F1GACTUTR-ND | $4.59062 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53193 | $2,127.72 |





