330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A331JXEAT

DigiKey Part Number
720-VJ1206A331JXEATTR-ND - Tape & Reel (TR)
720-VJ1206A331JXEATCT-ND - Cut Tape (CT)
720-VJ1206A331JXEATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A331JXEAT
Description
CAP CER 330PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A331JXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.90500$39.05
50$2.98440$149.22
100$2.70240$270.24
500$2.22524$1,112.62
1,000$2.07766$2,077.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89558$5,686.74
6,000$1.80643$10,838.58
9,000$1.76179$15,856.11
15,000$1.71229$25,684.35
21,000$1.68335$35,350.35
30,000$1.65552$49,665.60
Manufacturers Standard Package