
VJ1206A331JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A331JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A331JXAATCT-ND - Cut Tape (CT) 720-VJ1206A331JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331JXAAT |
Description | CAP CER 330PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32700 | $66.35 |
| 100 | $1.17980 | $117.98 |
| 500 | $0.93248 | $466.24 |
| 1,000 | $0.85594 | $855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76167 | $2,285.01 |
| 6,000 | $0.71553 | $4,293.18 |
| 9,000 | $0.69244 | $6,231.96 |
| 15,000 | $0.66685 | $10,002.75 |
| 21,000 | $0.65188 | $13,689.48 |
| 30,000 | $0.63749 | $19,124.70 |

