
VJ1206A272FXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272FXBATTR-ND - Tape & Reel (TR) 720-VJ1206A272FXBATCT-ND - Cut Tape (CT) 720-VJ1206A272FXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272FXBAT |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272FXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $10.24400 | $102.44 |
| 50 | $8.23300 | $411.65 |
| 100 | $7.61310 | $761.31 |
| 500 | $6.56486 | $3,282.43 |
| 1,000 | $6.24037 | $6,240.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.89771 | $14,744.27 |
| 5,000 | $5.69104 | $28,455.20 |
| 7,500 | $5.58747 | $41,906.03 |
| 12,500 | $5.47272 | $68,409.00 |

