VJ1206A270FXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.89648
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.80321
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.89648
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.80321
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.41724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.30025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.41724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.30025
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.47079
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.55839
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.59062
Datasheet
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A270FXBMP

DigiKey Part Number
VJ1206A270FXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A270FXBMP
Description
CAP CER 27PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A270FXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A270FXCACVishay Vitramon0VJ1206A270FXCAC-ND$3.89648Upgrade
VJ1206A270FXCAPVishay Vitramon0VJ1206A270FXCAP-ND$3.80321Upgrade
VJ1206A270FXCMCVishay Vitramon0VJ1206A270FXCMC-ND$3.89648Upgrade
VJ1206A270FXCMPVishay Vitramon0VJ1206A270FXCMP-ND$3.80321Upgrade
VJ1206A270FXEACVishay Vitramon0VJ1206A270FXEAC-ND$5.41724Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.47079$34,707.90
Manufacturers Standard Package