
VJ1206A222JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A222JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A222JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A222JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222JXBMT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.78240 | $89.12 |
| 100 | $1.59580 | $159.58 |
| 500 | $1.28042 | $640.21 |
| 1,000 | $1.18299 | $1,182.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06279 | $3,188.37 |
| 6,000 | $1.00397 | $6,023.82 |
| 9,000 | $0.97451 | $8,770.59 |
| 15,000 | $0.94187 | $14,128.05 |
| 21,000 | $0.92279 | $19,378.59 |
| 30,000 | $0.90443 | $27,132.90 |

