
VJ1206A222JXBAT | |
---|---|
DigiKey Part Number | 720-VJ1206A222JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A222JXBATCT-ND - Cut Tape (CT) 720-VJ1206A222JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222JXBAT |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222JXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.65200 | $26.52 |
50 | $1.83440 | $91.72 |
100 | $1.43120 | $143.12 |
500 | $1.35646 | $678.23 |
1,000 | $1.32008 | $1,320.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03519 | $3,105.57 |
6,000 | $0.98434 | $5,906.04 |