
VJ1206A220JXQPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206A220JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A220JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ1206A220JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXQPW1BC |
Description | CAP CER 22PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXQPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30900 | $13.09 |
50 | $0.94840 | $47.42 |
100 | $0.83800 | $83.80 |
500 | $0.57986 | $289.93 |
1,000 | $0.52849 | $528.49 |
2,500 | $0.51634 | $1,290.85 |
5,000 | $0.49782 | $2,489.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.42384 | $6,357.60 |
30,000 | $0.42097 | $12,629.10 |
45,000 | $0.41948 | $18,876.60 |
75,000 | $0.40768 | $30,576.00 |
105,000 | $0.40054 | $42,056.70 |
150,000 | $0.39368 | $59,052.00 |
180,000 | $0.39133 | $70,439.40 |