
VJ1206A220JXAPW1BC | |
---|---|
DigiKey Part Number | 720-1783-2-ND - Tape & Reel (TR) 720-1783-1-ND - Cut Tape (CT) 720-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220JXAPW1BC |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.26400 | $12.64 |
50 | $0.82280 | $41.14 |
100 | $0.67580 | $67.58 |
500 | $0.53404 | $267.02 |
1,000 | $0.51393 | $513.93 |
2,500 | $0.50636 | $1,265.90 |
5,000 | $0.49655 | $2,482.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.37151 | $5,572.65 |
30,000 | $0.36893 | $11,067.90 |
45,000 | $0.36758 | $16,541.10 |
75,000 | $0.36605 | $27,453.75 |