
VJ1206A182JXBAT | |
---|---|
DigiKey Part Number | 720-VJ1206A182JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A182JXBATCT-ND - Cut Tape (CT) 720-VJ1206A182JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A182JXBAT |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A182JXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.08300 | $20.83 |
50 | $1.54440 | $77.22 |
100 | $1.32290 | $132.29 |
500 | $1.10062 | $550.31 |
1,000 | $1.01484 | $1,014.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90892 | $2,726.76 |
6,000 | $0.85710 | $5,142.60 |
9,000 | $0.80335 | $7,230.15 |
15,000 | $0.78234 | $11,735.10 |
21,000 | $0.77998 | $16,379.58 |
30,000 | $0.76072 | $22,821.60 |
36,000 | $0.75962 | $27,346.32 |
72,000 | $0.73593 | $52,986.96 |
75,000 | $0.73456 | $55,092.00 |