VJ1206A182FXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.37430
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $5.37430
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.35007
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.41707
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.85899
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.91595
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.25795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.25795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.37430
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.07481
Datasheet
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A182FXAAT

DigiKey Part Number
VJ1206A182FXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A182FXAAT
Description
CAP CER 1800PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A182FXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A182FXBATVishay Vitramon0VJ1206A182FXBAT-ND$5.37430Upgrade
VJ1206A182FXBMTVishay Vitramon0VJ1206A182FXBMT-ND$5.37430Upgrade
GA1206A182FBABR31GVishay Vitramon0GA1206A182FBABR31G-ND$2.35007Parametric Equivalent
GA1206A182FBABT31GVishay Vitramon0GA1206A182FBABT31G-ND$2.41707Parametric Equivalent
GA1206A182FXABR31GVishay Vitramon0GA1206A182FXABR31G-ND$1.85899Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.37430$32,245.80