
VJ1206A152JXCAT | |
---|---|
DigiKey Part Number | 720-VJ1206A152JXCATTR-ND - Tape & Reel (TR) 720-VJ1206A152JXCATCT-ND - Cut Tape (CT) 720-VJ1206A152JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A152JXCAT |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.31700 | $33.17 |
50 | $2.52060 | $126.03 |
100 | $2.27610 | $227.61 |
500 | $1.86306 | $931.53 |
1,000 | $1.73539 | $1,735.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.57780 | $4,733.40 |
6,000 | $1.50067 | $9,004.02 |
9,000 | $1.46202 | $13,158.18 |
15,000 | $1.41920 | $21,288.00 |
21,000 | $1.39416 | $29,277.36 |
30,000 | $1.37007 | $41,102.10 |
36,000 | $1.35865 | $48,911.40 |