
VJ1206A152JXAAT | |
|---|---|
DigiKey Part Number | 720-1782-2-ND - Tape & Reel (TR) 720-1782-1-ND - Cut Tape (CT) 720-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A152JXAAT |
Description | CAP CER 1500PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A152JXCAT | Vishay Vitramon | 5,687 | 720-VJ1206A152JXCATCT-ND | $6.12000 | Upgrade |
| C1206C152J5GACTU | KEMET | 7,520 | 399-C1206C152J5GACTUCT-ND | $3.97000 | Direct |
| GRM3195C1H152JA01D | Murata Electronics | 10,234 | 490-3354-1-ND | $3.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63780 | $81.89 |
| 100 | $1.46260 | $146.26 |
| 500 | $1.16812 | $584.06 |
| 1,000 | $1.07735 | $1,077.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96523 | $2,895.69 |
| 6,000 | $0.91039 | $5,462.34 |
| 9,000 | $0.88293 | $7,946.37 |
| 15,000 | $0.85249 | $12,787.35 |
| 21,000 | $0.83470 | $17,528.70 |
| 30,000 | $0.81758 | $24,527.40 |

