Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

VJ1206A121FXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A121FXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A121FXBPW1BC |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A121FXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A121FXBAR | Vishay Vitramon | 0 | VJ1206A121FXBAR-ND | $3.47079 | Upgrade |
| VJ1206A121FXBAT | Vishay Vitramon | 0 | VJ1206A121FXBAT-ND | $3.55839 | Upgrade |
| VJ1206A121FXBMR | Vishay Vitramon | 0 | VJ1206A121FXBMR-ND | $3.47079 | Upgrade |
| VJ1206A121FXBMT | Vishay Vitramon | 0 | VJ1206A121FXBMT-ND | $3.55839 | Upgrade |
| VJ1206A121FXEMT | Vishay Vitramon | 0 | VJ1206A121FXEMT-ND | $5.74057 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.99458 | $44,918.70 |






