
VJ1206A102JXEAT | |
---|---|
DigiKey Part Number | 720-VJ1206A102JXEATTR-ND - Tape & Reel (TR) 720-VJ1206A102JXEATCT-ND - Cut Tape (CT) 720-VJ1206A102JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102JXEAT |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102JXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.30100 | $33.01 |
50 | $2.50600 | $125.30 |
100 | $2.08890 | $208.89 |
500 | $1.85142 | $925.71 |
1,000 | $1.72447 | $1,724.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.56767 | $4,703.01 |
6,000 | $1.49095 | $8,945.70 |
9,000 | $1.43927 | $12,953.43 |
15,000 | $1.40992 | $21,148.80 |
21,000 | $1.38501 | $29,085.21 |
30,000 | $1.36105 | $40,831.50 |
36,000 | $1.34969 | $48,588.84 |