VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXBCW1BC

DigiKey Part Number
720-VJ1206A102JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A102JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A102JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXBCW1BC
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,998
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73987$2,959.48
8,000$0.61429$4,914.32
12,000$0.61164$7,339.68
20,000$0.60862$12,172.40
28,000$0.60680$16,990.40
40,000$0.60502$24,200.80
48,000$0.60415$28,999.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.97100$19.71
50$1.41400$70.70
100$1.02560$102.56
500$0.94000$470.00
1,000$0.81576$815.76
Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.97100$19.71
50$1.46000$73.00
100$1.24230$124.23
500$0.93130$465.65
1,000$0.81576$815.76
* All Digi-Reel orders will add a $55.00 reeling fee.