
VJ1206A101KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101KXEATTR-ND - Tape & Reel (TR) 720-VJ1206A101KXEATCT-ND - Cut Tape (CT) 720-VJ1206A101KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXEAT |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101JXEAT | Vishay Vitramon | 29 | 720-VJ1206A101JXEATCT-ND | $5.92000 | Upgrade |
| VJ1206A101KXEMT | Vishay Vitramon | 5,850 | 720-VJ1206A101KXEMTCT-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42890 | $142.89 |
| 500 | $1.14032 | $570.16 |
| 1,000 | $1.05112 | $1,051.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76989 | $2,309.67 |
| 6,000 | $0.72341 | $4,340.46 |
| 9,000 | $0.70013 | $6,301.17 |
| 15,000 | $0.67433 | $10,114.95 |
| 21,000 | $0.65925 | $13,844.25 |
| 30,000 | $0.64474 | $19,342.20 |

