Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A101KXCAR | |
|---|---|
DigiKey Part Number | VJ1206A101KXCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXCAR |
Description | CAP CER 100PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXCAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101FXCAR | Vishay Vitramon | 0 | VJ1206A101FXCAR-ND | $3.26317 | Upgrade |
| VJ1206A101FXCAT | Vishay Vitramon | 0 | VJ1206A101FXCAT-ND | $3.34717 | Upgrade |
| VJ1206A101FXCMR | Vishay Vitramon | 0 | VJ1206A101FXCMR-ND | $3.26317 | Upgrade |
| VJ1206A101FXCMT | Vishay Vitramon | 0 | VJ1206A101FXCMT-ND | $3.34717 | Upgrade |
| VJ1206A101GXCAT | Vishay Vitramon | 0 | VJ1206A101GXCAT-ND | $2.18404 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78076 | $7,807.60 |


