VJ1111D750GXLAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.44910
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.39320
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.39320
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.23048
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.41159
Datasheet
VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D750GXLAR

DigiKey Part Number
720-VJ1111D750GXLARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1111D750GXLAR
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$4.23048$38,074.32
Manufacturers Standard Package