
VJ1111D3R0BXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D3R0BXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D3R0BXRAJCT-ND - Cut Tape (CT) 720-VJ1111D3R0BXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D3R0BXRAJ |
Description | CAP CER 3PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D3R0BXRAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±0.1pF | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.71300 | $137.13 |
| 50 | $11.18280 | $559.14 |
| 100 | $10.40100 | $1,040.10 |
| 500 | $9.08032 | $4,540.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.67146 | $8,671.46 |
| 2,000 | $8.33475 | $16,669.50 |
| 3,000 | $8.16611 | $24,498.33 |
| 5,000 | $7.97913 | $39,895.65 |
| 7,000 | $7.86978 | $55,088.46 |
| 10,000 | $7.76455 | $77,645.50 |


