
VJ1111D331JXLAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D331JXLAJTR-ND - Tape & Reel (TR) 720-VJ1111D331JXLAJCT-ND - Cut Tape (CT) 720-VJ1111D331JXLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D331JXLAJ |
Description | CAP CER 330PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $12.19200 | $121.92 |
| 50 | $9.88880 | $494.44 |
| 100 | $9.17600 | $917.60 |
| 500 | $7.97222 | $3,986.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.59938 | $7,599.38 |
| 2,000 | $7.29243 | $14,584.86 |
| 3,000 | $7.13867 | $21,416.01 |
| 5,000 | $6.96823 | $34,841.15 |
| 7,000 | $6.86857 | $48,079.99 |
| 10,000 | $6.77270 | $67,727.00 |

