
VJ1111D301KXLAT | |
|---|---|
DigiKey Part Number | 720-1476-2-ND - Tape & Reel (TR) 720-1476-1-ND - Cut Tape (CT) 720-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D301KXLAT |
Description | CAP CER 300PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D301KXLAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.31400 | $63.14 |
| 50 | $4.94940 | $247.47 |
| 100 | $4.53000 | $453.00 |
| 500 | $3.82054 | $1,910.27 |
| 1,000 | $3.60102 | $3,601.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.36927 | $8,423.18 |
| 5,000 | $3.22955 | $16,147.75 |
| 7,500 | $3.15957 | $23,696.78 |
| 12,500 | $3.08198 | $38,524.75 |
| 17,500 | $3.03662 | $53,140.85 |
| 25,000 | $2.99296 | $74,824.00 |


