VJ QUAD HIFREQ 1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D301KXLAT

DigiKey Part Number
720-1476-2-ND - Tape & Reel (TR)
720-1476-1-ND - Cut Tape (CT)
720-1476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D301KXLAT
Description
CAP CER 300PF 630V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D301KXLAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$5.34300$53.43
50$4.26420$213.21
100$3.84680$384.68
500$3.27254$1,636.27
1,000$3.07901$3,079.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.87468$7,186.70
5,000$2.75150$13,757.50
7,500$2.68980$20,173.50
12,500$2.62138$32,767.25
17,500$2.58140$45,174.50
25,000$2.54291$63,572.75
30,000$2.52468$75,740.40
Manufacturers Standard Package