
VJ1111D221KXLAT | |
|---|---|
DigiKey Part Number | 720-1473-2-ND - Tape & Reel (TR) 720-1473-1-ND - Cut Tape (CT) 720-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D221KXLAT |
Description | CAP CER 220PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D221KXLAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.59mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.56900 | $65.69 |
| 50 | $5.16140 | $258.07 |
| 100 | $4.72820 | $472.82 |
| 500 | $3.99532 | $1,997.66 |
| 1,000 | $3.76857 | $3,768.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.52913 | $8,822.82 |
| 5,000 | $3.38479 | $16,923.95 |
| 7,500 | $3.31247 | $24,843.52 |
| 12,500 | $3.23232 | $40,404.00 |
| 17,500 | $3.18545 | $55,745.38 |
| 25,000 | $3.14034 | $78,508.50 |


