
VJ1111D221KXLAT | |
---|---|
DigiKey Part Number | 720-1473-2-ND - Tape & Reel (TR) 720-1473-1-ND - Cut Tape (CT) 720-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D221KXLAT |
Description | CAP CER 220PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D221KXLAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.52600 | $55.26 |
50 | $4.43880 | $221.94 |
100 | $4.05790 | $405.79 |
500 | $3.41282 | $1,706.41 |
1,000 | $3.22799 | $3,227.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.00283 | $7,507.07 |
5,000 | $2.87590 | $14,379.50 |
7,500 | $2.81230 | $21,092.25 |
12,500 | $2.74181 | $34,272.62 |
17,500 | $2.70059 | $47,260.33 |
25,000 | $2.66095 | $66,523.75 |
30,000 | $2.64215 | $79,264.50 |