Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D1R0BXLAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D1R0BXLAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R0BXLAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D1R0BXLAR | Vishay Vitramon | 0 | 720-VJ1111D1R0BXLARTR-ND | $2.25594 | Parametric Equivalent |
| VJ1111D1R0BXLAT | Vishay Vitramon | 0 | 720-VJ1111D1R0BXLATTR-ND | $2.33367 | Parametric Equivalent |
| VJ1111D1R0BXLQJ | Vishay Vitramon | 0 | 720-VJ1111D1R0BXLQJTR-ND | $2.33367 | Parametric Equivalent |
| VJ1111D1R0BXLQR | Vishay Vitramon | 0 | 720-VJ1111D1R0BXLQRTR-ND | $2.25594 | Parametric Equivalent |
| VJ1111D1R0BXLQT | Vishay Vitramon | 4,910 | 720-VJ1111D1R0BXLQTCT-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.33367 | $11,668.35 |


