
VJ1111D181KXGAT | |
---|---|
DigiKey Part Number | 720-1471-2-ND - Tape & Reel (TR) 720-1471-1-ND - Cut Tape (CT) 720-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D181KXGAT |
Description | CAP CER 180PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D181KXGAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.37500 | $53.75 |
50 | $4.30200 | $215.10 |
100 | $3.92910 | $392.91 |
500 | $3.41150 | $1,705.75 |
1,000 | $3.33857 | $3,338.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.06955 | $7,673.88 |
5,000 | $2.77558 | $13,877.90 |
7,500 | $2.71350 | $20,351.25 |
12,500 | $2.56590 | $32,073.75 |
17,500 | $2.55966 | $44,794.05 |
25,000 | $2.55354 | $63,838.50 |
30,000 | $2.54737 | $76,421.10 |