
VJ1111D151GXGQT | |
|---|---|
DigiKey Part Number | 720-VJ1111D151GXGQTTR-ND - Tape & Reel (TR) 720-VJ1111D151GXGQTCT-ND - Cut Tape (CT) 720-VJ1111D151GXGQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D151GXGQT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.99100 | $79.91 |
| 50 | $6.36020 | $318.01 |
| 100 | $5.85700 | $585.70 |
| 500 | $5.00590 | $2,502.95 |
| 1,000 | $4.74249 | $4,742.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.46437 | $11,160.92 |
| 5,000 | $4.29667 | $21,483.35 |
| 7,500 | $4.21261 | $31,594.57 |
| 12,500 | $4.11946 | $51,493.25 |
| 17,500 | $4.06498 | $71,137.15 |

