Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y823KXAMR | |
|---|---|
DigiKey Part Number | VJ0805Y823KXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823KXAMR |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823KXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y823JXAAR | Vishay Vitramon | 0 | VJ0805Y823JXAAR-ND | $0.82979 | Upgrade |
| VJ0805Y823JXAAT | Vishay Vitramon | 0 | VJ0805Y823JXAAT-ND | $0.84987 | Upgrade |
| VJ0805Y823JXAMR | Vishay Vitramon | 0 | VJ0805Y823JXAMR-ND | $0.82979 | Upgrade |
| VJ0805Y823JXAMT | Vishay Vitramon | 0 | VJ0805Y823JXAMT-ND | $0.86092 | Upgrade |
| VJ0805Y823JXBAT | Vishay Vitramon | 0 | VJ0805Y823JXBAT-ND | $1.39719 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72429 | $7,242.90 |




