
VJ0805Y823KLJAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0805Y823KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0805Y823KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0805Y823KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y823KLJAJ32 |
Description | CAP CER 82000 PF 16V X7R 0805 PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y823KLJAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.27800 | $42.78 |
50 | $3.30240 | $165.12 |
100 | $3.00030 | $300.03 |
500 | $2.48858 | $1,244.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.33053 | $2,330.53 |
2,000 | $2.20035 | $4,400.70 |
3,000 | $2.13516 | $6,405.48 |
5,000 | $2.06293 | $10,314.65 |
7,000 | $2.02069 | $14,144.83 |
10,000 | $1.96326 | $19,632.60 |
12,000 | $1.96036 | $23,524.32 |
24,000 | $1.89600 | $45,504.00 |
25,000 | $1.89255 | $47,313.75 |