
VJ0805Y683KXACW1BC | |
---|---|
DigiKey Part Number | 720-1842-2-ND - Tape & Reel (TR) 720-1842-1-ND - Cut Tape (CT) 720-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y683KXACW1BC |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y683KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92000 | $9.20 |
50 | $0.65520 | $32.76 |
100 | $0.57390 | $57.39 |
500 | $0.43798 | $218.99 |
1,000 | $0.39602 | $396.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30658 | $1,226.32 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.20073 | $2,408.76 |
20,000 | $0.19947 | $3,989.40 |
28,000 | $0.19017 | $5,324.76 |
40,000 | $0.18946 | $7,578.40 |
48,000 | $0.18911 | $9,077.28 |
96,000 | $0.18793 | $18,041.28 |
100,000 | $0.18786 | $18,786.00 |