
VJ0805Y564KXJTW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y564KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y564KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y564KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y564KXJTW1BC |
Description | CAP CER 0.56UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y564KXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.88000 | $18.80 |
50 | $1.38600 | $69.30 |
100 | $1.23490 | $123.49 |
500 | $0.98040 | $490.20 |
1,000 | $0.90198 | $901.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80503 | $2,415.09 |
6,000 | $0.75766 | $4,545.96 |
9,000 | $0.73392 | $6,605.28 |
15,000 | $0.70761 | $10,614.15 |
21,000 | $0.69224 | $14,537.04 |
30,000 | $0.67745 | $20,323.50 |
36,000 | $0.67044 | $24,135.84 |
72,000 | $0.64683 | $46,571.76 |
75,000 | $0.64558 | $48,418.50 |