
VJ0805Y563KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y563KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y563KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y563KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y563KXACW1BC |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y563KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.23200 | $12.32 |
50 | $0.87860 | $43.93 |
100 | $0.64950 | $64.95 |
500 | $0.49858 | $249.29 |
1,000 | $0.46565 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29966 | $1,198.64 |
8,000 | $0.27954 | $2,236.32 |
12,000 | $0.26953 | $3,234.36 |
20,000 | $0.26795 | $5,359.00 |
28,000 | $0.25848 | $7,237.44 |
40,000 | $0.25757 | $10,302.80 |
48,000 | $0.25713 | $12,342.24 |
96,000 | $0.25561 | $24,538.56 |