
VJ0805Y473KXBMT | |
---|---|
DigiKey Part Number | 720-VJ0805Y473KXBMTTR-ND - Tape & Reel (TR) 720-VJ0805Y473KXBMTCT-ND - Cut Tape (CT) 720-VJ0805Y473KXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473KXBMT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473KXBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49000 | $14.90 |
50 | $1.08660 | $54.33 |
100 | $0.96310 | $96.31 |
500 | $0.75488 | $377.44 |
1,000 | $0.69058 | $690.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61136 | $1,834.08 |
6,000 | $0.57262 | $3,435.72 |
9,000 | $0.55321 | $4,978.89 |
15,000 | $0.53171 | $7,975.65 |
21,000 | $0.51914 | $10,901.94 |
30,000 | $0.50706 | $15,211.80 |
36,000 | $0.50133 | $18,047.88 |
72,000 | $0.48204 | $34,706.88 |
75,000 | $0.48102 | $36,076.50 |